Texas Instruments LMP8603MA/NOPB

ROHS3Compliant EAR99 LMP8603 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.04pA 1mV 70dB
$ 3.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8603MA/NOPB.

Newark

Datasheet33 pages11 years ago
Datasheet42 pages9 years ago
Datasheet33 pages13 years ago

Texas Instruments

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LMP8603MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8603MA/NOPB.

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8

Descriptions

Descriptions of Texas Instruments LMP8603MA/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMP8603 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.04pA 1mV 70dB
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
Current Sense Amp Single 0.06MHz 3V to 5.5V 8-Pin SOIC Tube
IC, CURRENT SENSE AMPLIFIER, 60KHZ SOIC8; IC, CURRENT SENSE AMPLIFIER, 60KHZ SOIC8; No. of Amplifiers:1; Input Bias Current:20nA; Input Offset Voltage:1mV; Bandwidth:60kHz; CMRR:105dB; Supply Voltage Range:3V to 5.5V; Supply Current:1.3mA; Amplifier Case Style:SOIC
No. Of Amplifiers:1 Amplifier; Input Bias Current:0.02Μa; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:60Khz; Supply Voltage Min:3V; Supply Voltage Max:5.5Vrohs Compliant: Yes |TEXAS INSTRUMENTS LMP8603MA/NOPB.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8603MA/NOPB.
  • LMP8603MANOPB