Texas Instruments LMP7709MTX/NOPB

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 2.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7709MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet38 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-49.00%

CAD Models

Download Texas Instruments LMP7709MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.802
$ 3.693
Stock
190,689
169,647
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5.9 V/µs
5.9 V/µs
Gain Bandwidth Product
14 MHz
14 MHz
Input Offset Voltage (Vos)
220 µV
220 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
3.2 mA
3.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7709MTX/NOPB.

Descriptions

Descriptions of Texas Instruments LMP7709MTX/NOPB provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Quad Amplifier 14-TSSOP -40 to 125
ROHS3Compliant e3 LMP7709 Matte Tin (Sn) op amp amplifier circuit 5mm 0.2pA 220muV 14000kHz
Four channels 0.2pA 5.9V/us 15MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 220uV Offset-Max, PDSO14
2.9mA(x4 Channels) 5.9V/¦Ìs 9nV/rtHz 15MHz Rail to Rail 86mA 4 4 ¡À6V,12V 37¦ÌV 0.2pA General Purpose TSSOP-14 , 5mm*4.4mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7709MTXNOPB