Texas Instruments LMK62E2-156M25SIAT

156.25-MHz, LVPECL, ±50 ppm, high-performance, low jitter, standard oscillator 6-QFM -40 to 85
$ 24.455
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK62E2-156M25SIAT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments LMK62E2-156M25SIAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.455
$ 10.58
Stock
132,447
1,279,300
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
6
6
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK62E2-156M25SIAT.

Descriptions

Descriptions of Texas Instruments LMK62E2-156M25SIAT provided by its distributors.

156.25-MHz, LVPECL, ±50 ppm, high-performance, low jitter, standard oscillator 6-QFM -40 to 85
Surface Mount 6-SMD Module Active EAR99 programmable timer 7mm 156.25MHz 95mA 3 (168Hours)
LVPECL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Frequency Stability: 50 %; Frequency Adjustment (Mechanical): NO; Maximum Supply Voltage: 3.465 V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.