Texas Instruments LMK62A2-200M00SIAR

200-MHz, LVDS ±50 ppm, high-performance, low-jitter, standard oscillator 6-QFM -40 to 85
$ 11.638
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK62A2-200M00SIAR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.76%

CAD Models

Download Texas Instruments LMK62A2-200M00SIAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.638
$ 16.125
Stock
165,226
105,669
Authorized Distributors
0
3
Frequency
-
200 MHz
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK62A2-200M00SIAR.

Descriptions

Descriptions of Texas Instruments LMK62A2-200M00SIAR provided by its distributors.

200-MHz, LVDS ±50 ppm, high-performance, low-jitter, standard oscillator 6-QFM -40 to 85
Clock Oscillator 200MHz 3.3V 6-Pin QFM T/R
LVDS 3.135V 3.465V 2pF ¡À50ppm 200MHz 5mm*3.2mm*1.1mm
Clock Oscillator LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR 13INCH LMK62A2 programmable timer -40C~85C TA 0.35ns 3.3V 107OHM
OSC 200MHz +-50ppm 3.3V 150fs LVDS QFM6
QFM-6(3.2x5) Timers / Counters ROHS
SILICONE OSC XO 200.0000MHZ LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.