Texas Instruments LMK61I2-100M00SIAT

100-MHz, ±50 ppm, HCSL ultra-low jitter standard differential oscillator 6-QFM -40 to 85
$ 7.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK61I2-100M00SIAT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet5 pages10 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.51%

CAD Models

Download Texas Instruments LMK61I2-100M00SIAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.01
$ 5.1
Stock
119,009
121,528
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
-
-
Frequency
100 MHz
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK61I2-100M00SIAT.

Related Parts

Texas InstrumentsLMK61E2-125M00SIAT
125-MHz, ±50 ppm, LVPECL ultra-low jitter standard differential oscillator 6-QFM -40 to 85
Texas InstrumentsLMK61E2-100M00SIAT
100-MHz, ±50 ppm, LVPECL ultra-low jitter standard differential oscillator 6-QFM -40 to 85
Texas InstrumentsLMK61A2-125M00SIAT
125-MHz, ±50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85
PLL Based Clock Driver, 3L Series, 2 True Output(s), 0 Inverted Output(s), PBGA6
Clock Buffer, Fanout, 10 MHz to 52 MHz, 3 Outputs, 2.3 V to 3.465 V, 6 Pins, WLCSP
Oscillator, Programmable, 95 MHz to 105 MHz, 35 ppm, 3.3 V, LVDS, SMD, 5mm x 3.2mm

Descriptions

Descriptions of Texas Instruments LMK61I2-100M00SIAT provided by its distributors.

100-MHz, ±50 ppm, HCSL ultra-low jitter standard differential oscillator 6-QFM -40 to 85
Surface Mount 6-SMD Module Active EAR99 programmable oscillator 7mm 100MHz 155mA 3 (168Hours)
Oscillator XO 100MHz ±50ppm HCSL 55% 3.3V 6-Pin QFM SMD T/R
Oscillator, Low Jitter, 100Mhz, Qfm-6
100MHz QFM-6 Timers / Clock Oscillators ROHS
HCSL 3.135V 3.465V ¡À50ppm 100MHz 1.15mm
SILICONE OSC XO 100.0000MHZ HCSL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.