Texas Instruments LMK05318RGZT

Ultra-low jitter single channel network synchronizer clock with BAW 48-VQFN -40 to 85
$ 17.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK05318RGZT.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments LMK05318RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.097
$ 11.006
Stock
68,055
173,555
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK05318RGZT.

Descriptions

Descriptions of Texas Instruments LMK05318RGZT provided by its distributors.

Ultra-low jitter single channel network synchronizer clock with BAW 48-VQFN -40 to 85
Clock Synthesizer 1Hz to 800MHz/10MHz to 100MHz 8-Output 48-Pin VQFN T/R
Clock Generator 5MHz to 800MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R
800MHz VQFN-48-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock LVCMOS 48-VFQFN Exposed Pad LMK05318 CLOCK GENERATOR OTHER clock generator ic 3.3V 800MHz 7mm -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.