Texas Instruments LMK05028RGCR

IC CLOCK SYNCHRONIZER 64VQFN / Clock Synchronizer IC 200MHz, 750MHz 2 64-VFQFN Exposed Pad
$ 21.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK05028RGCR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
-1.62%

CAD Models

Download Texas Instruments LMK05028RGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.886
$ 27.631
Stock
150,815
144,148
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK05028RGCR.

Descriptions

Descriptions of Texas Instruments LMK05028RGCR provided by its distributors.

IC CLOCK SYNCHRONIZER 64VQFN / Clock Synchronizer IC 200MHz, 750MHz 2 64-VFQFN Exposed Pad
Low-jitter dual-channel network synchronizer clock 64-VQFN -40 to 85
Clock Generator 5MHz to 750MHz-IN 750MHz-OUT 64-Pin VQFN EP T/R
64-VFQFN Exposed Pad LMK05028 CLOCK GENERATOR PROCESSOR SPECIFIC e4 clock generator ic 3.465V 750MHz 9mm 85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.