Texas Instruments LMK03001DISQ/NOPB

1470 to 1570-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
$ 17.201
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03001DISQ/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet45 pages13 years ago
Datasheet37 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMK03001DISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMK03200ISQE/NOPB
Precision 0-delay clock conditioner with integrated VCO 48-WQFN -40 to 85
Texas InstrumentsLMK03033CISQE/NOPB
QFN-48-EP(7x7) Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsLMK03000ISQ/NOPB
1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
Silicon LabSI5322-C-GM
Clock Generator 19.44MHz to 707.35MHz Input 1050MHz Output 36-Pin QFN

Descriptions

Descriptions of Texas Instruments LMK03001DISQ/NOPB provided by its distributors.

1470 to 1570-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
Clock Generator 1MHz to 20MHz-IN 48-Pin WQFN EP T/R
Precision Timer IC; Logic Type:Clock; Logic Family:LV; Frequency Max:0.2GHz; No. of Outputs:8; Output Type:LVDS, LVPECL; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Termination Type:SMD; Package/Case:48-LLP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK03001DISQNOPB