Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMK03000ISQ/NOPB

1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
$ 13.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03000ISQ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet45 pages13 years ago
Datasheet37 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMK03000ISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK03000ISQ/NOPB.

Related Parts

Texas InstrumentsLMK03200ISQE/NOPB
Precision 0-delay clock conditioner with integrated VCO 48-WQFN -40 to 85
Texas InstrumentsLMK03033ISQE/NOPB
1843 to 2160-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
Texas InstrumentsLMK03001ISQ/NOPB
IC CLOCK CONDITIONER PREC 48WQFN / Clock Generator 1MHz to 20MHz-IN 48-Pin WQFN EP T/R
Silicon LabSI5323-C-GM
Optical Networking Solutions - Precision Clock ICs PIN-PROGRAMMABLE CLK MULT / JITTER ATTEN
Silicon LabSI5322-C-GM
Clock Generator 19.44MHz to 707.35MHz Input 1050MHz Output 36-Pin QFN

Descriptions

Descriptions of Texas Instruments LMK03000ISQ/NOPB provided by its distributors.

1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
Clock Generator 1MHz to 20MHz-IN 48-Pin WQFN EP T/R
Lmk03000 Precision Clock Conditioner With Integrated Vco
none 3.15V 3.45V 1.296GHz QFN SMD mount,glue mount 7mm(Length)*800μm(height)
Logic - Clock Generator IC; Output Type:LVDS, LVPECL; Input Current:5µA; Frequency:200MHz; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Termination Type:SMD; Package/Case:48-LLP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK03000ISQNOPB