Texas Instruments LMK03000CISQ/NOPB

Clock Generator/Frequency Synthesizer /PLL
$ 18.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03000CISQ/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet45 pages13 years ago
Datasheet37 pages13 years ago

Verical

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-6.07%

CAD Models

Download Texas Instruments LMK03000CISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK03000CISQ/NOPB.

Related Parts

Texas InstrumentsLMK02002ISQ/NOPB
1 to 800-MHz, precision clock distributor with integrated PLL and 4 LVPECL outputs 48-WQFN -40 to 85
Texas InstrumentsLMX2541SQ2060E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Texas InstrumentsLMX2541SQE3740E/NOPB
Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
Analog DevicesLTC6951IUHF-1#PBF
Clock 40-WFQFN Exposed Pad LTC6951 PLL FREQUENCY SYNTHESIZER clock generator ic 3.45V 2.7GHz 7mm -40C~105C
Analog DevicesLTC6951IUHF#PBF
IC CLOCK SYNTHESIZER PLL 40QFN / IC 2.5GHz 1 40-WFQFN Exposed Pad
Analog DevicesHMC831LP6CE
Fractional-N PLL with Integrated VCO SMT, 1815 - 2010 MHz

Descriptions

Descriptions of Texas Instruments LMK03000CISQ/NOPB provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
1.296GHz WQFN-48(7x7) Clock Generators / Frequency Synthesizers / PLL ROHS
1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
Clock Generator 1MHz to 20MHz-IN 48-Pin WQFN EP T/R
Logic - Clock Generator IC; Output Type:LVDS, LVPECL; Input Current:5µA; Frequency:200MHz; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Termination Type:SMD; Package/Case:48-LLP; No. of Pins:48 ;RoHS Compliant: Yes
IC, CLOCK CONDITIONER, 200MHZ, LLP-48; C; IC, CLOCK CONDITIONER, 200MHZ, LLP-48; Clock IC Type:Clock Conditioner; Frequency:200MHz; No. of Outputs:8; Supply Voltage Range:3.15V to 3.45V; Digital IC Case Style:LLP; No. of Pins:48; IC Interface Type:Microwire

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK03000CISQNOPB