
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-LMK00804BQWRGTRQ1CT-ND | 174 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LMK00804BQWRGTRQ1 | 0 | 3K | |||||||||
| Mouser | 595-MK00804BQWRGTRQ1 | 418 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LMK00804BQWRGTRQ1 | 3,738 | 1 | Tape & Reel | 4h | |||||||
| Win Source | WS-LMK00804BQWRGTRQ1 | 6,000 | 8 | 22h |
Download datasheets and manufacturer documentation for Texas Instruments LMK00804BQWRGTRQ1.
Download Texas Instruments LMK00804BQWRGTRQ1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LMK00804BQWRGTRQ1 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments LMK00804BQWRGTRQ1.