Texas Instruments LMK00334RTVTQ1

Four-output Pcie/clock Buffer / Pci Express (pcie), Sata Cpu IC 400MHZ 1 Output 32-WQFN (5X5)
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK00334RTVTQ1.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+29.79%

CAD Models

Download Texas Instruments LMK00334RTVTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 1.96
Stock
171,482
265,702
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK00334RTVTQ1.

Descriptions

Descriptions of Texas Instruments LMK00334RTVTQ1 provided by its distributors.

FOUR-OUTPUT PCIE/CLOCK BUFFER / PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5)
Clock Fanout Buffer 4-OUT 3-IN 1:4 Automotive 32-Pin WQFN EP T/R
Automotive 4-output PCIe® Gen1/Gen2/Gen3/Gen4/Gen5 clock buffer and level translator 32-WQFN -40 to 105
CLOCK BUFFER, AEC-Q100, 400MHZ, WQFN-32
32-WFQFN Exposed Pad Matte Tin (Sn) PCI Express (PCIe) SATA CPU LMK00334 application specific IC 5mm 3.3V 400MHz -40C~105C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.