Texas Instruments LMH6601MG/NOPB

250 MHz, 2.4V CMOS Operational Amplifier with Shutdown 6-SC70 -40 to 85
$ 1.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6601MG/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages13 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages19 years ago

ODG (Origin Data Global)

HQonline

Farnell

element14

Inventory History

3 month trend:
-1.01%

CAD Models

Download Texas Instruments LMH6601MG/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6601MG/NOPB.

Related Parts

Texas InstrumentsLMH6601QMG/NOPB
Automotive, 250 MHz, 2.4V CMOS Operational Amplifier with Shutdown 6-SC70 -40 to 85
Texas InstrumentsLMV341MG/NOPB
ROHS3Compliant EAR99 LMV341 Matte Tin (Sn) op amp amplifier circuit 2mm 0.0002muA 4mV 1000kHz
Texas InstrumentsLMV341MGX/NOPB
ROHS3Compliant EAR99 LMV341 Matte Tin (Sn) op amp buffer circuit 2mm 0.0002muA 4mV 1000kHz
Analog DevicesMAX9636AXT+T
MAX9636 Series 5.5 V 1.5 MHz Rail to Rail SMT Operational Amplifier - SOT-363
STMicroelectronicsTSV630ICT
TSV630 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6
Analog DevicesMAX4245AXT+T
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps

Descriptions

Descriptions of Texas Instruments LMH6601MG/NOPB provided by its distributors.

250 MHz, 2.4V CMOS Operational Amplifier with Shutdown 6-SC70 -40 to 85
IC, Voltage Feedback Amp, 1-Supply, Rail-to-Rail, 6-TSSOP
Op Amp Single High Speed Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R
ROHS3Compliant EAR99 LMH6601 Matte Tin (Sn) op amp amplifier circuit 2mm 0.00005muA 1mV 150000kHz
Single channel 5pA 275V/us 155MHz SC-70-6 Operational Amplifier ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:250MHz; Slew Rate:275V/µs; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; No. of Pins:6; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6601MG/NOPB .
  • LMH6601MG/NOPB.
  • LMH6601MGNOPB