STMicroelectronics TSV630ICT

TSV630 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV630ICT.

STMicroelectronics

Datasheet27 pages11 years ago
Datasheet23 pages21 years ago

Farnell

TME

Newark

element14 APAC

Inventory History

3 month trend:
-5.57%

CAD Models

Download STMicroelectronics TSV630ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV631ICT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single
STMicroelectronicsTSV630AICT
ROHS3Compliant EAR99 TSV630 Tape & Reel (TR) op amp buffer circuit 2.2mm 1pA 500muV 790kHz
STMicroelectronicsTSV631AICT
TSV631A Series 5.5 V 880 kHz Rail to Rail SMT Operational Amplifier - SOT-323
Analog DevicesMAX4245AXT+T
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps
MCP6241 Series 5.5 V 550 kHz SMT Rail-to-Rail Operational Amplifier - SC-70-5
Texas InstrumentsLMV981MGX/NOPB
ROHS3Compliant EAR99 LMV981 Matte Tin (Sn) op amp amplifier circuit 2mm 0.035muA 4mV 1500kHz

Descriptions

Descriptions of STMicroelectronics TSV630ICT provided by its distributors.

TSV630 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6
Operational Amplifier, 6 Func, 4500uV Offset-Max, CMOS, PDSO1
Op Amp, General Purpose SC-70-6 SMD, Adhesive Mount 60μA Iq 340mV/μs SR 65nV/rtHz 880kHz BW 60dB Gain Shutdown Rail-to-Rail 74mA Io 1Ch 1.5V-5.5V V 3mV Vos 1pA Ib 1mm H
OP AMP, RRIO, 880KHZ, VL BIAS, 6SC70; No. of Amplifiers: 1 Amplifier; Bandwidth: 880kHz; Slew Rate: 0.34V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: SC-70; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 1.5V to 5.5V; Base Number: 630; Gain Bandwidth: 880kHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: CMOS; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics