Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6553MR/NOPB

900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-SO PowerPAD -40 to 125
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6553MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages14 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.49%

CAD Models

Download Texas Instruments LMH6553MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 5.672
$ 5.672
Stock
245,329
236,131
236,131
Authorized Distributors
4
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2300 V/µs
2300 V/µs
2300 V/µs
Gain Bandwidth Product
900 MHz
875 MHz
875 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
87 dB
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
29.1 mA
29.1 mA
29.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6553MR/NOPB.

Related Parts

Texas InstrumentsTHS4500IDR
IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit Differential 8-SOIC
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8
RenesasEL5100ISZ
IC, OP-AMP, 200 MHz, 2200 V/ us, SOIC-8; Op Amp Type:Voltage Feedback; No. of Am
Texas InstrumentsLMH6551MA/NOPB
IC OPAMP VFB 370MHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsLMH6551MAX/NOPB
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit Differential 8-SOIC
Analog DevicesLT1818IS8#PBF
Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LMH6553MR/NOPB provided by its distributors.

900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-SO PowerPAD -40 to 125
ROHS3Compliant EAR99 LMH6553 Matte Tin (Sn) op amp buffer circuit 4.89mm 95muA -5V 900000kHz
IC OPAMP CFA 1 CIRC 8SOPWRPAD Current Feedback Amplifier 1 Circuit Differential 8-SO PowerPad
Texas Instruments Analog Power Differential Amplifier, 8needle, single channel, SO PowerPAD
SP Amp DIFF AMP Single 12V Automotive 8-Pin HSOIC EP Tube
DIFF AMP, 900MHZ, 8PSOP, POWERWISE; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: -; Gain dB Max: 1dB; Bandwidth: 900MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Amplifier Case Style: SOIC; N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6553MR/NOPB .
  • LMH6553MRNOPB