Texas Instruments LMH0397RTVR

3G SDI bidirectional I/O with integrated reclocker 32-WQFN -40 to 85
$ 15.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0397RTVR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-86.59%

CAD Models

Download Texas Instruments LMH0397RTVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.375
$ 18.486
Stock
310,259
173,649
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
32
32
Logic Function
-
-
Frequency
-
-
Interface
-
SMBus, SPI
Memory Size
-
-
Min Supply Voltage
-
2.375 V
Max Supply Voltage
-
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0397RTVR.

Descriptions

Descriptions of Texas Instruments LMH0397RTVR provided by its distributors.

3G SDI bidirectional I/O with integrated reclocker 32-WQFN -40 to 85
Reclocker Tape & Reel (TR) OPERATES AT 2.5V SINGLE SUPPLY LMH0397 video processing unit 800mum 85C
AES10,DVB-ASI,SMPTE 2.5V QFN-32-EP , 5mm*5mm
QFN-32-EP(5x5) Video Interface ICs ROHS
3G Uhd-Sdi Configurable I/O W Reclocker

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.