Texas Instruments LMH0346MH/NOPB

3G HD/SD SDI reclocker with dual differential outputs 20-HTSSOP -40 to 85
$ 27.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0346MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Jameco

Inventory History

3 month trend:
+0.37%

CAD Models

Download Texas Instruments LMH0346MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0346MH/NOPB.

Related Parts

Texas InstrumentsTPS23750PWPR
Class 3 PoE PD with flyback DC-DC controller 20-HTSSOP -40 to 85
Texas InstrumentsTPL9202PWP
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9202PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
HTSSOP-24 Interface - Specialized ROHS

Descriptions

Descriptions of Texas Instruments LMH0346MH/NOPB provided by its distributors.

3G HD/SD SDI reclocker with dual differential outputs 20-HTSSOP -40 to 85
IC VIDEO RECLOCKER 20HTSSOP / Video Reclocker IC Serial DVB-ASI, SMPTE 20-HTSSOP Package
HD/SD SDI Reclocker 370mW Serial Interface 20-Pin HTSSOP EP Tube
Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0346MH/NOPB.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0346MH/NOPB.
  • LMH0346MHNOPB