Texas Instruments LMH0031VS

Digital Video Deserializer/Descrambler w/ Video & Ancillary Data FIFOs 64-TQFP 0 to 70
$ 36.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0031VS.

Farnell

Datasheet39 pages12 years ago

Texas Instruments

Verical

National Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH0031VS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMH0030VS
LMH0030 Tray NRND (Last Updated: 1week ago) LVCMOS interface serializer 1.2mm 66mA 430mW 2.5V 3.3V
MicrochipKSZ8721BT
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, TQFP, 48
Texas InstrumentsTLK2521IPAP
1.0 to 2.5 Gbps 18-Bit Serdes 64-HTQFP -40 to 85
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70

Descriptions

Descriptions of Texas Instruments LMH0031VS provided by its distributors.

Digital Video Deserializer/Descrambler w/ Video & Ancillary Data FIFOs 64-TQFP 0 to 70
SMPTE 292M/259M Digital Video Deserializer / Descrambler | IC DESER/DESCRAM DGTL VID 64TQFP
DESERIALISER/DESCRAMBLER, TQFP64; SVHC:No SVHC (20-Jun-2011); Base Number:31; No. of Pins:64; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Package / Case:TQFP; Packaging Type:Peel Pack; Power Dissipation Pd:850mW; Power Dissipation Pd:850mW; Sample Rate:1.485Gbps; Supply Current:220mA; Supply Voltage Max:2.625V; Supply Voltage Min:2.375V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.