Texas Instruments LMC555CMX

World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC555CMX.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Datasheet24 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

Jameco (USA)

Inventory History

3 month trend:
-10.53%

CAD Models

Download Texas Instruments LMC555CMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 1.352
$ 1.352
Stock
2,663,547
1,244,525
1,244,525
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
3 MHz
3 MHz
3 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMC555CM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
Texas InstrumentsLMC555IMX/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125
Texas InstrumentsLMC555IM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125
Fairchild SemiconductorSA555D
IC OSC SINGLE TIMER 8-SOP
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments LMC555CMX provided by its distributors.

World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
IC OSC SINGLE TIMER 3MHZ 8-SOIC
150μA 1.5V 15V SOIC-8 SMD mount,glue mount 3.9mm(width)*1.75mm(height)
Standard Timer Single 8-Pin SOIC N T/R
Surface Mount 8-SOIC (0.154 3.90mm Width) Not For New Designs EAR99 programmable timer 4.9mm 3MHz 740mW -10mA
NRND, alternate is LMC555CMX/NOPB
LMC555 - 555 TIMER WITH LOW POWE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC555CMX.