Microchip MCP621ST-E/OT

MCP621 Series 5.5 V 20 MHz 2.5 mA Operational Amplifier with mCal - SOT-23-5
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP621ST-E/OT.

Upverter

Datasheet66 pages15 years ago

Microchip

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.62%

CAD Models

Download Microchip MCP621ST-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 3.53
Stock
226,757
108,673
Authorized Distributors
6
6
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
10 V/µs
-
Gain Bandwidth Product
20 MHz
-
Input Offset Voltage (Vos)
200 µV
-
Power Supply Rejection Ratio (PSRR)
61 dB
-
Common Mode Rejection Ratio
65 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-08-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP623T-E/CHY
Op Amp Single GP R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R
STMicroelectronicsTSV991AILT
TSV991A Series 5.5 V 20 MHz Rail-to-Rail GBP Operational Amplifier - SOT-23-5
Texas InstrumentsOPA320AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA322AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMP7715MF/NOPB
IC OPAMP GP 17MHZ RRO SOT23-5 / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP621ST-E/OT provided by its distributors.

MCP621 Series 5.5 V 20 MHz 2.5 mA Operational Amplifier with mCal - SOT-23-5
Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Operational Amplifiers – Op Amp; MICROCHIP; MCP621ST-E/OT; 1; 200 µV; 2.5 V - 5.5 V; 5 nA
Microchip Precision operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
1 5pA 20MHz SOT-23-5 Operational Amplifier ROHS
IC, OP AMP;OUTPUTS,1;GBWP,20KHZ;I(Q),2500UA;2.5-5.5V;SOT-23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP621ST-EOT