Texas Instruments LM8207MT/NOPB

TFT 18 Gamma Buffer + Vcom Driver + Voltage eference 48-TSSOP -40 to 105
$ 3.157
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8207MT/NOPB.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago

DigiKey

CAD Models

Download Texas Instruments LM8207MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsLM8207MTX/NOPB
TFT 18 Gamma Buffer + Vcom Driver + Voltage eference 48-TSSOP -40 to 105
Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Texas InstrumentsTHS4524IDBTR
Very low power quad channel rail-to-rail output fully differential amplifier 38-TSSOP -40 to 85
Analog DevicesAD8509ARU-REEL
9- and 11-Channel, Muxed Input LCD Reference Drivers / LCD Driver 5V 48-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LM8207MT/NOPB provided by its distributors.

TFT 18 Gamma Buffer + Vcom Driver + Voltage eference 48-TSSOP -40 to 105
INDUSTRIAL Surface Mount Rail-to-Rail GULL WING audio video amplifier circuit 1V/mus 800mW 2MHz 1mV
Gamma Buffer 48-Pin TSSOP Rail
IC BUFFER+VCOM+VREF 18CH 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8207MTNOPB