Texas Instruments LM78S40N/NOPB

1.5A Adjustable Step Up, Step Down or Inverting Regulator 16-PDIP 0 to 125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78S40N/NOPB.

element14 APAC

Datasheet14 pages11 years ago

Texas Instruments

element14

Farnell

Newark

CAD Models

Download Texas Instruments LM78S40N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM78S40CN/NOPB
Pwr Sply Func, Regulator, Switching, Step-Up, Step-Down, DIP-16,IS 2.3mA, PD 1.04W

Descriptions

Descriptions of Texas Instruments LM78S40N/NOPB provided by its distributors.

1.5A Adjustable Step Up, Step Down or Inverting Regulator 16-PDIP 0 to 125
Conv DC-DC 2.5V to 40V Step Down Single-Out 1.25V to 40V 1.5A 16-Pin PDIP Tube
Switching Regulator IC; Voltage Regulator Type:Boost Buck/Inverting Switching; Input Voltage Primary Max:40V; Output Current Max:1.5A; Switching Frequency Max:100kHz; Supply Voltage Min:2.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes
DC/DC CONV, BUCK/BOOST/INV, DIP-16; Topologie: Buck, Boost, Inverseur; Tension, entrée min.: 2.5V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78S40N/NOPB .
  • LM78S40N/NOPB.
  • LM78S40NNOPB