Texas Instruments LM78S40CN/NOPB

Switching Regulator, Current-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP16
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78S40CN/NOPB.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Farnell

HQonline

element14

element14 APAC

Inventory History

3 month trend:
-4.38%

CAD Models

Download Texas Instruments LM78S40CN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM78S40N/NOPB
Switching Regulator, Current-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments LM78S40CN/NOPB provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP16
Pwr Sply Func, Regulator, Switching, Step-Up, Step-Down, DIP-16,IS 2.3mA, PD 1.04W
Conv DC-DC 2.5V to 40V Step Down Single-Out 1.25V to 40V 1.5A 16-Pin PDIP Tube
LM78S40 Tube Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 5V 6.35mm 1.5A Switch 100Hz~100kHz
IC, DC/DC CONVERTER, 1.5A; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:40V; Output Current:1.5A; Voltage Regulator Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:40V; Adjustable Output Voltage Min:1.25V; Input Voltage Max:40V; Output Current Max:1.5A; Output Voltage Max:40V; Package / Case:DIP; Supply Voltage Max:40V; Supply Voltage Min:2.5V; Switch Output Current Isw Max:1.5A; Termination Type:Through Hole; Voltage Regulator Type:Boost-Buck/Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78S40CN/NOPB .
  • LM78S40CN/NOPB.
  • LM78S40CNNOPB