
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | LM77CIMM-5/NOPBCT-ND | 961 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LM77CIMM-5/NOPB | 0 | 1K | |||||||||
| Mouser | 926-LM77CIMM-5/NOPB | 776 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LM77CIMM-5/NOPB | 9,000 | 16 | 21h | ||||||||
| Worldway Electronics | LM77CIMM-5/NOPB | 11,160 | 7 | Tape & Reel | 20h |
Download Texas Instruments LM77CIMM-5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LM77CIMM-5/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: