Texas Instruments LM75AIMME/NOPB

2C industry standard temperature sensor, I2C/SMBus interface 8-VSSOP -55 to 125
$ 0.978
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM75AIMME/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet21 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages20 years ago

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments LM75AIMME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM77CIMM-5/NOPB
SENSOR TEMPERATURE I2C 8VSSOP / Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin VSSOP T/R
Texas InstrumentsTMP411DQDGKRQ1
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin VSSOP T/R
Texas InstrumentsLM75BIMM-3
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments LM75AIMME/NOPB provided by its distributors.

2C industry standard temperature sensor, I2C/SMBus interface 8-VSSOP -55 to 125
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
Digital Temp Sensor, +/-2Degc, Vssop-8; Ic Output Type:Open Drain; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:Vssop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM75AIMME/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM75AIMMENOPB