Texas Instruments LM74610QDGKRQ1

0.48-V to 42-V, zero IQ automotive ideal diode controller 8-VSSOP -40 to 125
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM74610QDGKRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages10 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-79.26%

CAD Models

Download Texas Instruments LM74610QDGKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 1.46
Stock
491,559
409,994
Authorized Distributors
4
3
Number of Outputs
-
1
Max Output Current
-
-
Max Supply Voltage
-
42 V
Min Supply Voltage
-
480 mV
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
VSSOP
VSSOP
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM74610QDGKRQ1.

Descriptions

Descriptions of Texas Instruments LM74610QDGKRQ1 provided by its distributors.

0.48-V to 42-V, zero IQ automotive ideal diode controller 8-VSSOP -40 to 125
Zero IQ Reverse Polarity Protection Smart Diode Controller | IC SMART DIODE CTLR 8VSSOP
Power Management ICs (PMICs); LM74610QDGKRQ1; TEXAS INSTRUMENTS; 8; 3 mm; 0 m; VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.