Texas Instruments LM73605QRNPTQ1

IC REG BUCK ADJUSTABLE 5A 30WQFN / 5A Synchronous Step-Down Voltage Converter
$ 4.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM73605QRNPTQ1.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet9 pages10 years ago

Upverter

Inventory History

3 month trend:
+23.52%

CAD Models

Download Texas Instruments LM73605QRNPTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.231
$ 3.93
$ 3.93
Stock
394,953
550,723
550,723
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
30
30
30
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LM73605QRNPTQ1 provided by its distributors.

IC REG BUCK ADJUSTABLE 5A 30WQFN / 5A Synchronous Step-Down Voltage Converter
Automotive qualified 3.5-V to 36-V, 5-A synchronous step-down voltage converter 30-WQFN -40 to 125
Buck Yes 350KHz~2.2MHz Adjustable 1 34.2V 1V 36V 3.5V QFN
LM73605 ALSO VOUT=5VOLT;PFM TECHNIQUE ALSO USED Tape & Reel (TR) Matte Tin (Sn) DC to DC switching regulator 12V 4mm 5A 350kHz~2.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.