Texas Instruments LM7301IM5/NOPB

Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7301IM5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago

Farnell

element14

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.63%

CAD Models

Download Texas Instruments LM7301IM5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7301IM5/NOPB.

Related Parts

MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Texas InstrumentsOPA342NA/250
Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMC7101BIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTL343IDBVT
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 3mV 2000kHz
MicrochipMCP6471T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM7301IM5/NOPB provided by its distributors.

Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85
ROHS3Compliant EAR99 LM7301 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.3muA 40muV 4000kHz
Op Amp Single Low Power Amplifier R-R I/O ±16V/32V 5-Pin SOT-23 T/R / IC OPAMP GP 4MHZ RRO SOT23-5
TEXAS INSTRUMENTS LM7301IM5/NOPB OP AMP, 4MHZ RRI/O, 7301, SOT-23-5, REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
Operational Amplifiers - Op Amps Low Pwr 4Mhz RRIO Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:4MHz; Slew Rate:1.25V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:32V; No. of Pins:5 ;RoHS Compliant: Yes
OP AMP, 4MHZ, 1.25V/uS, SOT-23-5; No. of; OP AMP, 4MHZ, 1.25V/uS, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 4MHz; Slew Rate: 1.25V/µs; Supply Voltage Range: 2.2V to 30V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Product Range: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7301IM5 NOPB
  • LM7301IM5-NOPB
  • LM7301IM5/NOPB .
  • LM7301IM5/NOPB.
  • LM7301IM5NOPB