Texas Instruments TL343IDBVT

Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
$ 0.817
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL343IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet10 pages18 years ago

HQonline

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL343IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.744
Stock
336,110
1,032,965
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL343IDBVT.

Related Parts

Texas InstrumentsLMC7101BIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV321M5/NOPB
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMC7101AIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTSX561AILT
TSX561A Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT-23-5
STMicroelectronicsTSX561ILT
TSX561 Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT23-5
MicrochipMCP6H01T-E/OT
MCP6H01 Series 16 V 1.2 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TL343IDBVT provided by its distributors.

Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R
700μA 1V/μs 1MHz Shutdown 30mA 1-Ch 1 ±15V, 30V 2mV 200nA General Purpose SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
IC, OP-AMP GP 1MHZ SGL SOT23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 1V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 15V; Type de boîtier d'amplificateur: SOT-23; Nombre de bro
Ic, Op-Amp Gp 1Mhz Sgl Sot23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:± 1.5V To ± 15V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL343IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL343IDBVT .
  • TL343IDBVT.