Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM62BIM3

SENSOR ANALOG 0C-90C SOT23-3 "Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3"
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM62BIM3.

element14 APAC

Datasheet15 pages12 years ago
Datasheet15 pages10 years ago

Texas Instruments

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM62BIM3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM62CIM3/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
Texas InstrumentsLM62BIM3/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
Texas InstrumentsLM61BIM3/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85
MicrochipTC1047VNBTR
Analog Output Temperature Sensor, 2.7 to 4.4V, SOT-23-3, RoHS
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3

Descriptions

Descriptions of Texas Instruments LM62BIM3 provided by its distributors.

SENSOR ANALOG 0C-90C SOT23-3 "Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3"
±2°C Analog Output Temperature Sensor 3-SOT-23 0 to 90
Temperature Sensor, ±2°C (±2.5°C), SOT-23-3, SMD, Adhesive Mount, 1.02mm H
Temp Sensor Analog(Voltage) 3-Pin SOT-23 T/R
IC, TEMP SENSOR, 3SOT23; IC Output Type:Voltage; Sensing Accuracy Range:± 2°C; Temperature Sensing Range:0°C to +90°C; Supply Current:82µA; Supply Voltage Range:2.7V to 10V; Sensor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Output Type:Voltage
Temperature Sensor IC; Output Voltage:480mV; Output Current:10mA; Accuracy:2°C; Output Voltage/Deg C:16mV/°C; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.