Microchip MCP9701AT-E/TT

Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9701AT-E/TT.

element14 APAC

Datasheet24 pages17 years ago
Datasheet22 pages10 years ago
Datasheet0 pages0 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
-28.06%

CAD Models

Download Microchip MCP9701AT-E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.288
Stock
1,170,048
206,643
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Mount
Surface Mount
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-
Resolution
1 B
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
3.1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-05-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipMCP9701T-E/TT
Analog Output Temperature Sensor, 3.1 to 5.5V, SOT-23-3, RoHS
MicrochipMCP9700T-E/TT
Analog Output Temperature Sensor, 2.3 to 5.5V, SOT-23-3, RoHS
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins
Texas InstrumentsLM60CIM3/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
Texas InstrumentsLM62CIM3/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
Texas InstrumentsLM61CIM3/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100

Descriptions

Descriptions of Microchip MCP9701AT-E/TT provided by its distributors.

Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3
Temperature Sensor Analog, Local -10¡ãC ~ 125¡ãC 19.5mV/¡ãC SOT-23-3
Analog Output Temperature Sensor, 3.1 to 5.5V, SOT-23-3, RoHS
Microchip SCT
MICROCHIP MCP9701AT-E/TT TEMPERATURE SENSOR 3-PIN SOT-23, -40 - +125 DEGC
Analog Resistance Sensor, 12 Bit(s), 4Cel, Rectangular, 3 Pin, Surface Mount
MCP9701A Series SMD 5.5 V Low-Power Linear Active Thermistor - SOT-23-3
Accuracy °C = 2 / Measuring Temperature Min. °C = -10 / Measuring Temperature Max. °C = 125 / Resolution °C = 1 / Supply Current uA = 6 / Output Current uA = 100 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.3 / Height mm = 0.95 / Power Gain (Gp) mV/°C = 19.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9701AT-E/TT.
  • MCP9701AT-ETT