Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM62BIM3/NOPB

±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
$ 0.885
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM62BIM3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments LM62BIM3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM62CIM3/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
Texas InstrumentsLM62BIM3
SENSOR ANALOG 0C-90C SOT23-3 "Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3"
Texas InstrumentsLM61CIM3/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100
MicrochipTC1047VNBTR
Analog Output Temperature Sensor, 2.7 to 4.4V, SOT-23-3, RoHS
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3

Descriptions

Descriptions of Texas Instruments LM62BIM3/NOPB provided by its distributors.

±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
Temperature Sensor Ic, Voltage, 2 C, 0 C, 90 C, Sot-23, 3
Analog Voltage Output Sensor, 0.48V Min, 1.88V Max, 4400ohm, 2Cel, Bipolar, Rectangular, 3 Pin, Surface Mount
Board Mount Temperature Sensors 2.7V 15.6mV/deg C Temp Sensor
IC, TEMP SENSOR, 3SOT23, FULL REEL
SENSOR TEMP ANLG VOLT SOT-23-3
±2°C (±2.5°C) SOT-23-3 SMD mount,glue mount 1.02mm(height)
LM62 +2C ANALOG OUTPUT TEMPERATU
LM62BIM3/NOPB, National Semiconductor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM62BIM3 NOPB
  • LM62BIM3-NOPB
  • LM62BIM3NOPB