Texas Instruments LM62CIM3/NOPB

±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
$ 0.787
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM62CIM3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages21 years ago

element14

element14 APAC

iiiC

Jameco (USA)

Inventory History

3 month trend:
-49.23%

CAD Models

Download Texas Instruments LM62CIM3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM62BIM3/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
Texas InstrumentsLM62BIM3
±2°C Analog Output Temperature Sensor 3-SOT-23 0 to 90
Texas InstrumentsLM61BIM3/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85
MicrochipTC1047VNBTR
Analog Output Temperature Sensor, 2.7 to 4.4V, SOT-23-3, RoHS
Analog Output Temperature Sensor, 2.3 to 5.5V, SOT-23-3, RoHS
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3

Descriptions

Descriptions of Texas Instruments LM62CIM3/NOPB provided by its distributors.

±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
ANALOG TEMP SENSOR-VOLTAGE 0.48-1.88V 3Cel RECTANGULAR SURFACE MOUNT
Temperature Sensor Analog 3-Pin SOT-23 T/R
IC,LM62CIM3/NOPB,ANALOG OUTPUT TEMP SENSOR <AZ
TEMPERATURE SENSOR, +/-3DEG CEL, SOT23-3
Temperature Sensor IC; Output Voltage:480mV; Accuracy:3°C; Output Voltage/Deg C:15.6mV/°C; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3 ;RoHS Compliant: Yes
TEMPERATURE SENSOR, +/-3DEG CEL, SOT23-3; Type de sortie CI: Analogique; Gamme de précision de détection: ± 3°C; Capture de température min.: 0°C; Capture de température max..: 90°C; Type de boîtier de capteur CI: SOT-23; Nom

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM62CIM3 NOPB
  • LM62CIM3-NOPB
  • LM62CIM3/NOPB .
  • LM62CIM3NOPB