Texas Instruments LM613IWM/NOPB

Dual Operational Amplifier, Dual Comparator and Adjustable eference 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM613IWM/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Future Electronics

CAD Models

Download Texas Instruments LM613IWM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC3704CD
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
STMicroelectronicsTS3704IDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
Texas InstrumentsTLC339ID
Quad L/Pwr Open Drain Output Comparators Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC339ID.
Texas InstrumentsTLC3704IDR
20¦ÌA 84dB 20mA 4 3V 16V 5mV@ 10V 5pA@ 5V SOIC-14 , 1.5mm
STMicroelectronicsTS339CDT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsTS339IDT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM613IWM/NOPB provided by its distributors.

Dual Operational Amplifier, Dual Comparator and Adjustable eference 16-SOIC -40 to 85
IC AMP COMP REF 16SOIC / Amplifier, Comparator, Reference IC Power Supply Monitor 16-SOIC
OPERATIONAL AMPLIFIER OP AMP IC; No. of Amplifiers:2; Op Amp Type:Low Bias Current; Gain Bandwidth:0.8MHz; Slew Rate:0.7V/µs; Supply Voltage Min:4V; Supply Voltage Max:36V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM613IWMNOPB