Texas Instruments LM5114ASDX/NOPB

7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5114ASDX/NOPB.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago
Datasheet21 pages13 years ago
Datasheet15 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5114ASDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 1.02
Stock
237,358
196,360
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
6
6
Channel Type
-
Single
Number of Drivers
1
1
Max Output Current
-
7.6 A
Rise Time
3.2 ns
3.2 ns
Fall Time
8 ns
8 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5114ASDX/NOPB.

Descriptions

Descriptions of Texas Instruments LM5114ASDX/NOPB provided by its distributors.

7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125
Gate Drivers Sgl 7.6A Peak Crnt Low Side Gate Driver
82ns 1 4V 12.6V Inverting,Non-Inverting MOSFET,N 12.5ns 1.3A,7.6A WSON-6
MOSFET DRVR 7.6A 2-OUT Lo Side Inv/Non-Inv 6-Pin WSON EP T/R
Single 7.6A Peak Current Low-Side Gate D
Tape & Reel (TR) LM5114 Low-Side ACTIVE (Last Updated: 4days ago) gate driver 3.2ns -40C~125C TJ 1.3A 7.6A 4.5V
BUF OR INV BASED MOSFET DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5114ASDXNOPB