Texas Instruments LM5113TME/NOPB

1.2-A/5-A, 90-V half bridge gate driver for GaNFET 12-DSBGA
$ 2.929
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5113TME/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages14 years ago

element14 APAC

Upverter

Farnell

Newark

Inventory History

3 month trend:
+400%

CAD Models

Download Texas Instruments LM5113TME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.929
$ 0.415
Stock
219,687
162,205
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
12
12
Channel Type
-
-
Number of Drivers
2
-
Max Output Current
5 A
-
Rise Time
7 ns
4 ns
Fall Time
1.5 ns
4 ns
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5113TME/NOPB.

Related Parts

Texas InstrumentsLM5113SDE/NOPB
1.2-A/5-A, 90-V half bridge gate driver for GaNFET 10-WSON -40 to 125
Texas InstrumentsLM5113SD/NOPB
1.2-A/5-A, 90-V half bridge gate driver for GaNFET 10-WSON -40 to 125
Texas InstrumentsLM5110-1SD/NOPB
5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 10-WSON -40 to 125
Dual Switching Controller, Current-mode, 0.1A, 1740kHz Switching Freq-Max, PDSO12
Analog DevicesMAX1878ETC+T
Conv DC-DC Dual Non-Inv/Inv/Step Up/Step Down 2V to 5.5V 12-Pin TQFN EP T/R
Buck Converter, DC-DC, Dual, Low Iq, High Efficiency, 2.25 MHz, 1.6 A

Descriptions

Descriptions of Texas Instruments LM5113TME/NOPB provided by its distributors.

1.2-A/5-A, 90-V half bridge gate driver for GaNFET 12-DSBGA
Driver 5A 2-OUT High and Low Side Half Brdg Non-Inv 12-Pin DSBGA T/R
LM5113 5A, 100V Half-Bridge Gate Driver for Enhancement Mode GaN FETs
7ns 2 4.5V 30ns(Typ) 5.5V 1.76V,1.89V Non-Inverting MOSFET,N 1.5ns 1.2A,5A DSBGA-12 , 470¦Ìm
Half Bridge MOSFET 1.2A 4.5V~5.5V 5A BGA-12 Gate Drive ICs ROHS
Half Bridge Driver, 5A, 100V, Dsbga-12; Driver Configuration:half Bridge; Peak Output Current:5A; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:dsbga; No. Of Pins:12Pins; Input Delay:28Ns; Output Delay:26.5Ns Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5113TME/NOPB .
  • LM5113TMENOPB