Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5101BMAX/NOPB

100V 2A/2A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
$ 1.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5101BMAX/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-8.17%

CAD Models

Download Texas Instruments LM5101BMAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.888
$ 4.097
$ 4.097
Stock
581,927
509,462
509,462
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
570 ns
600 ns
600 ns
Fall Time
430 ns
10 ns
10 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
-
550 mW
550 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsLM5100BMA/NOPB
IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Texas InstrumentsLM5107MA/NOPB
100V 1.3A/1.4A half-bridge gate driver with 7V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5100MX/NOPB
MOSFET DRVR 1.8A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM5101BMAX/NOPB provided by its distributors.

100V 2A/2A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R
570ns 2 9V 26ns 14V 2.3V,- Non-Inverting MOSFET,NChannel 430ns half-bridge 2A,2A SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5101BMAXNOPB