Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5107MA/NOPB

1.4-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
$ 1.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5107MA/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages15 years ago

element14

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-2.70%

CAD Models

Download Texas Instruments LM5107MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5107MA/NOPB.

Related Parts

Texas InstrumentsLM5109MA/NOPB
100V / 1A peak half bridge gate driver 8-SOIC
Texas InstrumentsLM5104MX/NOPB
2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125
Texas InstrumentsLM5104M/NOPB
2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125
Analog DevicesSI7661CSA+
DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, SOIC-8

Descriptions

Descriptions of Texas Instruments LM5107MA/NOPB provided by its distributors.

1.4-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
Driver 1.4A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube
IC GATE DRVR HALF-BRIDGE 8SOIC / 1.4A Peak Half Bridge Gate Driver
Non-Inverting MOSFET Driver N-Ch Half-Bridge 15ns 2Ch 8V 56ns 14V 800mV 2.2V 1.3A/1.4A SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
; Device Type:MOSFET; No. of Outputs:2; Output Voltage:450mV; Output Current:1.3A; Supply Voltage Min:8V; Supply Voltage Max:14V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5107MANOPB