Texas Instruments LM5100BMA/NOPB

100V 2A/2A half-bridge gate driver with 7V UVLO and CMOS inputs 8-SOIC -40 to 125
$ 2.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5100BMA/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5100BMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.366
$ 1.19
$ 1.19
Stock
191,949
1,259,812
1,259,812
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
14 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLM5101BMA/NOPB
100V 2A/2A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM5101BMAX/NOPB
100V 2A/2A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM5104MX/NOPB
100V 1.6A/1.8A half-bridge gate driver with 7V UVLO and adaptive delay 8-SOIC -40 to 125
Analog DevicesSI7661CSA+
DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, SOIC-8

Descriptions

Descriptions of Texas Instruments LM5100BMA/NOPB provided by its distributors.

100V 2A/2A half-bridge gate driver with 7V UVLO and CMOS inputs 8-SOIC -40 to 125
3A, 2A and 1A High Voltage High-Side and Low-Side Gate Drivers | IC DVR HALF-BRIDGE HV 8-SOIC
MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Rail
DRIVER, HALF BRIDGE, 100V 2A, SOIC8; Driver IC type:Half Bridge Driver; Case style:SOIC; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:5100; Current, output max:2A; Pins, No. of:8; Voltage, output max:100V
High Voltage High-Side and Low-Side Gate Driver; Device Type:MOSFET; No. of Outputs:2; Source Output Current Max:2A; Sink Output Current:2A; Supply Voltage Min:9V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8 ;RoHS Compliant: Yes
The LM5100A/B/C and LM5101A/B/C High Voltage Gate Drivers are designed to drive both the high-side and the low-side N-Channel MOSFETs in a synchronous buck or a half-bridge configuration. The floating high-side driver is capable of operating with supply voltages up to 100V. The "A" versions provide a full 3A of gate drive while the "B" and "C" versions provide 2A and 1A respectively. The outputs are independently controlled with CMOS input thresholds (LM5100A/B/C) or TTL input thresholds (LM5101A/B/C). An integrated high voltage diode is provided to charge the high side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from the control logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails. These devices are available in the standard SOIC - 8 pin and the LLP - 10 pin packages.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5100BMANOPB