Texas Instruments LM5101BMA/NOPB

100V 2A/2A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5101BMA/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+7.35%

CAD Models

Download Texas Instruments LM5101BMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 4.097
$ 4.097
Stock
197,678
785,420
785,420
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
570 ns
600 ns
600 ns
Fall Time
430 ns
10 ns
10 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
-
550 mW
550 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLM5100BMAX/NOPB
100V 2A/2A half-bridge gate driver with 7V UVLO and CMOS inputs 8-SOIC -40 to 125
Texas InstrumentsLM5100BMA/NOPB
100V 2A/2A half-bridge gate driver with 7V UVLO and CMOS inputs 8-SOIC -40 to 125
Texas InstrumentsLM5104MX/NOPB
100V 1.6A/1.8A half-bridge gate driver with 7V UVLO and adaptive delay 8-SOIC -40 to 125
Analog DevicesSI7661CSA+
DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, SOIC-8

Descriptions

Descriptions of Texas Instruments LM5101BMA/NOPB provided by its distributors.

100V 2A/2A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC Tube
High Voltage High-Side and Low-Side Gate Driver; Device Type:MOSFET; No. of Outputs:2; Source Output Current Max:2A; Sink Output Current:2A; Supply Voltage Min:9V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8 ;RoHS Compliant: Yes
DRIVER, HALF BRIDGE, 100V 2A, SOIC8; Driver IC type:Half Bridge Driver; Case style:SOIC; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:5101; Current, output max:2A; Pins, No. of:8; Voltage, output max:100V
The LM5100A/B/C and LM5101A/B/C High Voltage Gate Drivers are designed to drive both the high-side and the low-side N-Channel MOSFETs in a synchronous buck or a half-bridge configuration. The floating high-side driver is capable of operating with supply voltages up to 100V. The "A" versions provide a full 3A of gate drive while the "B" and "C" versions provide 2A and 1A respectively. The outputs are independently controlled with CMOS input thresholds (LM5100A/B/C) or TTL input thresholds (LM5101A/B/C). An integrated high voltage diode is provided to charge the high side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from the control logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails. These devices are available in the standard SOIC - 8 pin and the LLP - 10 pin packages.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5101BMANOPB