Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices SI7661CSA+

DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, SOIC-8
$ 5.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SI7661CSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
-8.09%

CAD Models

Download Analog Devices SI7661CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM5104MX/NOPB
100V 1.6A/1.8A half-bridge gate driver with 7V UVLO and adaptive delay 8-SOIC -40 to 125
Texas InstrumentsLM5101BMA/NOPB
100V 2A/2A half-bridge gate driver with 7V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM5104M/NOPB
100V 1.6A/1.8A half-bridge gate driver with 7V UVLO and adaptive delay 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices SI7661CSA+ provided by its distributors.

DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, SOIC-8
SI7661 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 4mm 20mA 10kHz
SI7661 Series 20 V 10 kHz Charge Pump Surface Mount Switching Regulator - SOIC-8
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8
IC VOLT REG Fixed Ratiometric Charge Pump 1 OUT -Vin, 2Vin 8-SOIC Tube
Charge Pump No 10KHz Fixed 1 -4.5V~-20V -Vin,2Vin 20V 4.5V SOIC-8 SMD mount 5mm*4mm*1.5mm
SWITCHED CAPACITOR CONVERTER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLT Converter, SMD, 7661, SOIC8; Topology:Inverting; Input Voltage Min:4.5V; Input Voltage Max:20V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:20mA; Output Voltage Min:-20V; Output Voltage Max:-4.5V; Switching Frequency:10kHz; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Adjustable Output Voltage Min:-4.5V; Base Number:7661; Frequency:10kHz; IC Generic Number:7661; IC Temperature Range:Commercial; Logic Function Number:7661; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Current Max:0.02A; Output Voltage:-20V; Primary Input Voltage:20V; Supply Voltage Min:8V; Voltage Regulator Type:Charge Pump Inverter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7661CSA+.