Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5104MX/NOPB

2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5104MX/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-25.51%

CAD Models

Download Texas Instruments LM5104MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM5104M/NOPB
2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125
Texas InstrumentsLM5101M/NOPB
High voltage high side and low side gate driver 8-SOIC
Texas InstrumentsLM5100MX/NOPB
MOSFET DRVR 1.8A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R
Analog DevicesSI7661CSA+
DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, SOIC-8

Descriptions

Descriptions of Texas Instruments LM5104MX/NOPB provided by its distributors.

2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 8-SOIC -40 to 125
MOSFET Driver 1.8A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
600ns 2 9V 56ns 14V 800mV,2.2V Inverting,Non-Inverting MOSFET,NChannel 600ns half-bridge 1.6A,1.6A SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm
MOSFET DRIVER, HALF BRIDGE, SOIC-8; No. of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Inverting, Non-Inverting; Source Current:1.6A; MSL:- RoHS Compliant: Yes
MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration:Half Bridge; Peak Output Current:1.8A; Supply Voltage Min:9V; Supply Voltage Max:14V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:-; Output Delay:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5104MX/NOPB .
  • LM5104MXNOPB