Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5100AMR/NOPB

3-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 125

$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5100AMR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.61%

CAD Models

Download Texas Instruments LM5100AMR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 1.755
Stock
172,311
278,477
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
3 A
3 A
Rise Time
430 ns
430 ns
Fall Time
260 ns
260 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM5101AMX/NOPB
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsUCC27200D
120V 3A half-bridge gate driver with 8V UVLO and CMOS inputs 8-SOIC -40 to 140
Texas InstrumentsLM5101AM/NOPB
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM5100AMR/NOPB provided by its distributors.

3-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 125
IC GATE DRVR HALF-BRIDGE 8SOPWR Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad
Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin HSOIC EP Tube
430ns 2 9V 20ns(Typ) 14V 2.3V,- Non-Inverting MOSFET,NChannel 260ns half-bridge 3A,3A SOP SMD mount 4.93mm*3.94mm*1.47mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5100AMRNOPB