Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM50QIM3X/NOPB

Automotive ±3°C analog output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
$ 0.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM50QIM3X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages21 years ago

EBEE

Augswan

Inventory History

3 month trend:
+68.03%

CAD Models

Download Texas Instruments LM50QIM3X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.939
$ 1.76
Stock
886,272
824,141
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM50QIM3X/NOPB.

Related Parts

Texas InstrumentsLM60QIM3/NOPB
Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125
MicrochipTC1047AVNBTR
Analog Output Temperature Sensor, 2.5 to 5.5V, SOT-23-3, RoHS
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3
Texas InstrumentsLM50CIM3/NOPB
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Texas InstrumentsLM45CIM3X
±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100

Descriptions

Descriptions of Texas Instruments LM50QIM3X/NOPB provided by its distributors.

Automotive ±3°C analog output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R
Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2000ohm, 4Cel, Rectangular, 3 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM50QIM3XNOPB