Texas Instruments LM60QIM3/NOPB

Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM60QIM3/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages21 years ago

Augswan

LCSC

CAD Models

Download Texas Instruments LM60QIM3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.839
Stock
240,785
315,116
Authorized Distributors
0
2
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
10 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM60CIM3/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
Texas InstrumentsLM62CIM3/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
Texas InstrumentsLM62BIM3/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
MicrochipTC1047VNBTR
Analog Output Temperature Sensor, 2.7 to 4.4V, SOT-23-3, RoHS
MicrochipTC1047AVNBTR
Analog Output Temperature Sensor, 2.5 to 5.5V, SOT-23-3, RoHS
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins

Descriptions

Descriptions of Texas Instruments LM60QIM3/NOPB provided by its distributors.

Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125
SENSOR ANALOG -40C-125C SOT23 / Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R
Analog Voltage Output Sensor, 0.174V Min, 1.205V Max, 800ohm, 4Cel, Rectangular, 3 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM60QIM3-NOPB
  • LM60QIM3NOPB