Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM50CIM3/NOPB

±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
$ 0.632
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM50CIM3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages21 years ago

element14

Augswan

Newark

Farnell

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments LM50CIM3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM50CIM3/NOPB.

Related Parts

Texas InstrumentsLM50CIM3X/NOPB
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Texas InstrumentsLM50BIM3/NOPB
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Texas InstrumentsLM50CIM3
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3
MicrochipMCP9700T-E/TT
Analog Output Temperature Sensor, 2.3 to 5.5V, SOT-23-3, RoHS

Descriptions

Descriptions of Texas Instruments LM50CIM3/NOPB provided by its distributors.

±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Temperature Sensor, Precision Centigrade, Range -40 to 125 C, SOT-232
Temp Sensor Analog(Voltage) 3-Pin SOT-23 T/R
TEXAS INSTRUMENTS - LM50CIM3/NOPB - TEMPERATURE SENSOR, 3C, 3-SOT-23
Texas Instruments Temperature and humidity sensor, 3Pin
LM50 Series SMD 10 V Single-Supply Centigrade Temperature Sensor - SOT-23-3
IC,LM50CIM3/NOPB,-40 TO +125C SOT23 TEMP SENSOR <AZ
SINGLE-SUPPLY CENTIGRADE TEMPERATURE SENSOR Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2000ohm, 4Cel, Small Outline, 3 Pin, Surface Mount
IC, TEMPERATURE SENSOR, 3°C, 3-SOT-23, F
Temperature Sensor IC; Supply Voltage Min:4.5V; Supply Voltage Max:10V; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C ;RoHS Compliant: Yes
IC, TEMP SENSOR, 10V, SMD; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:SOT-23; No. of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:10V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Max:125°C; Operating Temperature Range:-40°C to +125°C; Output Current:10mA; Output Voltage:12.6V; Output Voltage per °C:10mV/°C; Sensor / Transducer Type:Temperature; Supply Current:130µA; Supply Voltage Range:4.5V to 10V; Temperature Sensing Range:-40°C to +125°C; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM50CIM3 NOPB
  • LM50CIM3-NOPB
  • LM50CIM3/NOPB .
  • LM50CIM3/NOPB.
  • LM50CIM3/NOPB..
  • LM50CIM3NOPB