Texas Instruments LM5051MAX/NOPB

OR Controller N-Channel Single 8-Pin SOIC T/R / IC OR CTRLR N+1 8SOIC
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5051MAX/NOPB.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

LCSC

Inventory History

3 month trend:
-91.27%

CAD Models

Download Texas Instruments LM5051MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.52
$ 1.52
Stock
316,468
748,155
748,155
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
36 V
36 V
36 V
Max Supply Voltage
100 V
100 V
100 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5051MAX/NOPB.

Descriptions

Descriptions of Texas Instruments LM5051MAX/NOPB provided by its distributors.

OR Controller N-Channel Single 8-Pin SOIC T/R / IC OR CTRLR N+1 8SOIC
-6-V to -100-V 690-uA IQ ORing FET controller 8-SOIC -40 to 125
ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) Redundant Power Supplies e3 OR controller 400muA 1.75mm 36V~100V 120ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5051MAXNOPB