Texas Instruments LM5050MKX-2/NOPB

IC OR CTRLR N+1 6SOT / OR Controller N+1 ORing Controller N-Channel N: 1 SOT-23-THIN
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5050MKX-2/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages12 years ago
Datasheet21 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.57%

CAD Models

Download Texas Instruments LM5050MKX-2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.477
Stock
447,336
421,483
Authorized Distributors
2
4
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
75 V
75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5050MKX-2/NOPB.

Descriptions

Descriptions of Texas Instruments LM5050MKX-2/NOPB provided by its distributors.

IC OR CTRLR N+1 6SOT / OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN
Power Management ICs (PMICs); LM5050MKX-2/NOPB; TEXAS INSTRUMENTS; 6; 2.9 mm; 1.1 mm; SOT-23-6
6-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5050MKX-2NOPB
  • LM5050MKX2/NOPB
  • LM5050MKX2NOPB