Texas Instruments LM49370RLX/NOPB

Audio Amp Earpiece/Headphone/Microphone/Speaker 1-CH Mono/2-CH Stereo 1.2W Class-D 49-Pin DSBGA T/R
$ 1.496

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM49370RLX/NOPB.

Texas Instruments

Datasheet89 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet105 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM49370RLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 2.93
Stock
180,703
213,363
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
49
49
Number of Channels
-
-
Output Power
1.2 W
1.2 W
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsLM49350RLX/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments LM49370RLX/NOPB provided by its distributors.

Audio Amp Earpiece/Headphone/Microphone/Speaker 1-CH Mono/2-CH Stereo 1.2W Class-D 49-Pin DSBGA T/R
Boomer Aud Pwr Amp & Sub-Sys w/ an Ultra Low EMI Sprd Spectrum Class D Loudspkr Amp 49-DSBGA -40 to 85
ROHS3Compliant Surface Mount Obsolete Class D audio amplifier -40C~85C TA 1.2W x 1 @ 8Ohm; 52mW x 2 @ 16Ohm 2.5V~5.5V
IC AMP CLASS D MONO 1.2W 49DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM49370RLXNOPB