Texas Instruments LM48557UR/NOPB

BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class AB -40C~85C TA 8mA 220mum 2.7V
$ 1.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48557UR/NOPB.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM48557UR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
$ 1.199
Stock
115,197
178,096
Authorized Distributors
4
1
Case/Package
Ceramic
Ceramic
Number of Pins
16
16
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LM48557UR/NOPB provided by its distributors.

BALL ROHS3Compliant Lead Free Surface Mount Amplifier IC Class AB -40C~85C TA 8mA 220mum 2.7V
Audio Amp Speaker 1-CH Mono Class-AB 16-Pin Micro SMD T/R
Mono, analog input, ceramic speaker driver with I2C volume control & integrated 5.8-V charge pump 16-DSBGA -40 to 85
IC AMP AUDIO PWR MONO AB 16USMD
1-Channel (Mono) 2.7V 4.5V AB DSBGA-16
LM48557 MONO, BRIDGE-TIED LOAD,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48557URNOPB